DC to DC Converter and Switching Regulator Module
RS3-2415S/H2
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 7-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
15
Output Current (A)
0.2
Output Power (W)
3
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%
Efficiency (%)
83(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
4.7
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1
Package Width
9.2
Package Length
21.8
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole
Order Quantity

