Arrow Electronic Components Online
RS32412D|RECOM|simage
RS32412D|RECOM|limage

RS3-2412D

Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Tube

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12, 12
  • Output Current (A)
    -0.125, 0.125
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%
  • Efficiency (%)
    83(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Tube
  • Product Weight (g)
    4.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    9.2
  • Package Length
    21.8
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    7
  • Lead Shape
    Through Hole
  • Family/Series
    RS3-2412D
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    22
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources