DC to DC Converter and Switching Regulator Module
RS3-0509S
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
9
Output Current (A)
0.333
Output Power (W)
3
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%
Efficiency (%)
80(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
4.7
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1 mm
Package Width
9.2 mm
Package Length
21.8 mm
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole

