Arrow Electronic Components Online
RS2MA|TSC|originalImage
RS2MA|TSC|limage
Rectifiers

RS2MA

Diode Switching 1KV 1.5A 2-Pin SMA T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1000
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    1.5
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.3
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.83(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead

Documentation and Resources

Datasheets
Design resources