Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1@Ta=100C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
5
Maximum Diode Capacitance (pF)
6(Typ)
Peak Reverse Recovery Time (ns)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
2.95(Max)
Package Length
4.6(Max)
PCB changed
2
Supplier Package
D-FLAT
Pin Count
2
Lead Shape
Flat

