Resistor Fixed Single-Through Hole
RS1\22K320FB12
Res Wirewound 2.32K Ohm 1% 0.75W(3/4W) ±20ppm/°C Silicone AXL Bulk
VishayProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.32K
Tolerance
1%
Power Rating (W)
0.75 (3/4)
Technology
Wirewound
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
1.98
Product Length (mm)
7.92
Product Weight (g)
0.23
Lead Diameter (mm)
0.51
Lead Length (mm)
38.1
Mounting
Through Hole

