Arrow Electronic Components Online
RS1512|MEANWELL|limage
RS1512|MEANWELL|simage
AC to DC Power Supplies

RS-15-12

AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1.3
  • Output Power (W)
    15.6
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    0.35(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    81(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    130
  • Mounting
    Chassis
  • Package Height
    28
  • Package Width
    51
  • Package Length
    62.5 + 13(Max)
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources