Arrow Electronic Components Online
RRTT1928BK1|HAMMOND|simage
RRTT1928BK1|HAMMOND|limage
Boxes, Enclosures and Racks

RRTT1928BK1

Black Steel Post Rack

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Rack
  • Subcategory
    Post Rack
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Black
  • Product Length (Metric) (mm)
    304.8
  • Product Depth (Metric) (mm)
    517.7
  • Product Height (Metric) (mm)
    787.4
Order Quantity

Documentation and Resources

Datasheets
Design resources