Arrow Electronic Components Online
RRLPDOL|HAMMOND|simage
RRLPDOL|HAMMOND|limage
Box, Enclosure and Rack Accessories

RRLPDOL

2-Post Rack Low Profile Dolly- Works With Any Width Relay Rack

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Low Profile Dolly
  • Product Depth (Metric) (mm)
    699
  • Product Height (Metric) (mm)
    105

Documentation and Resources

Datasheets
Design resources