Arrow Electronic Components Online
RRA32H3BBRLN|ZF|simage
RRA32H3BBRLN|ZF|limage
Switch Rocker

RRA32H3BBRLN

Switch Rocker ON OFF DPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Round Rocker
  • Maximum Current Rating (A)
    10@250VAC@VDE
  • Maximum Power Rating (VA)
    186.42@(cULus)
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000@VDE
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Red
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    6.5
  • Illumination Color
    Red
  • Base Material
    Nylon 66
  • Color
    Red
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Body Length (mm)
    23
  • Body Depth (mm)
    23
  • Body Height (mm)
    18.21
  • Product Length (mm)
    23
  • Product Depth (mm)
    23
  • Product Height (mm)
    28.3
  • Actuator Height (mm)
    3.51

Documentation and Resources

Datasheets
Design resources