Resistor Fixed Single-Surface Mount
RR0816P-333-D
Res Thin Film 0603 33K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
SUSUMU CO.,LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Resistance Value (Ohm)
33K
Tolerance
0.5%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.063 (1/16)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.4
Mounting
Surface Mount
Order Quantity

