Arrow Electronic Components Online
RR0816P2801D44H|SSM|simage
RR0816P2801D44H|SSM|limage
Resistor Fixed Single-Surface Mount

RR0816P-2801-D-44H

Res Thin Film 0603 2.8K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

SUSUMU CO.,LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.8K
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.063 (1/16)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±25
  • Special Features
    High Frequency
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.4
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources