Arrow Electronic Components Online
RQ5C030TPTL|ROHM|simage
RQ5C030TPTL|ROHM|limage
MOSFETs

RQ5C030TPTL

Trans MOSFET P-CH 20V 3A 3-Pin TSMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    3
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    75@4.5V
  • Typical Gate Charge @ Vgs (nC)
    9.3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    840@10V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    50
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Supplier Package
    TSMT
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources