Arrow Electronic Components Online
RQ50C|MEANWELL|limage
RQ50C|MEANWELL|simage
AC to DC Power Supplies

RQ-50C

AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 6A/1.5A/1A/1A 50W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-5|-15
  • Output Current (A)
    1|6|1.5
  • Output Power (W)
    50
  • Minimum AC Input Voltage (V)
    88
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    125
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%|1.5%
  • Load Regulation
    1%|0.5%|3%
  • Maximum Input Current (A)
    1.3(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2|±7|±3
  • Efficiency (%)
    73(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)|80mV(Max)|100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    410
  • Mounting
    Desktop
  • Package Height
    36
  • Package Width
    97
  • Package Length
    99
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources