DC to DC Converter and Switching Regulator Module
RPX-2.5-R
Module DC-DC 1-OUT 1.2V to 6V 2.5A 15W 9-Pin QFN T/R
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Output Voltage (V)
1.2 to 6
Output Current (A)
2.5
Output Power (W)
15
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.002
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
91
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.107
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.1(Max) - 0.05
Package Width
4.1
Package Length
4.6
PCB changed
9
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
9
Order Quantity

