Arrow Electronic Components Online
RPT65G|MEANWELL|simage
RPT65G|MEANWELL|limage
AC to DC Power Supplies

RPT-65G

AC/DC Power Supply Triple-OUT 24V/5V/12V 2.9A/1.5A/0.7A 66W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    24|5|12
  • Output Current (A)
    2.9|1.5|0.7
  • Output Power (W)
    66
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%|2%
  • Maximum Input Current (A)
    1.5(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±5|±2
  • Efficiency (%)
    81(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)|50mV(Max)|100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    240
  • Mounting
    Screw
  • Package Height
    29(Max)
  • Package Width
    76
  • Package Length
    127
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources