Arrow Electronic Components Online
RPT160D|MEANWELL|simage
RPT160D|MEANWELL|limage
AC to DC Power Supplies

RPT-160D

AC/DC Power Supply Triple-OUT 5V/12V/24V 8A/2.6A/1A 98.2W Medical 16-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|24
  • Output Current (A)
    8|2.6|1
  • Output Power (W)
    98.2
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%|0.5%
  • Load Regulation
    1.5%|3%|4%
  • Maximum Input Current (A)
    1.8(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2|±5|7/-5
  • Efficiency (%)
    83(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY
  • Output Connector Type
    JST RCY
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)|120mV(Max)|200mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    330
  • Mounting
    Screw
  • Package Height
    34.6
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources