Arrow Electronic Components Online
RPS1H330MCN1GS|NICHICON|simage
RPS1H330MCN1GS|NICHICON|limage
Capacitor Aluminum Polymer

RPS1H330MCN1GS

Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 7.7mm) SMD 0.032 Ohm 1.95A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.032
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.95
  • IL (uA)
    330@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    7.7
Order Quantity

Documentation and Resources

Datasheets
Design resources