Arrow Electronic Components Online
RPS0J102MCN1GS|NICHICON|simage
RPS0J102MCN1GS|NICHICON|limage
Capacitor Aluminum Polymer

RPS0J102MCN1GS

Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.4mm) SMD 0.012 Ohm 5.5A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.5
  • IL (uA)
    945@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.4
Order Quantity

Documentation and Resources

Datasheets
Design resources