Capacitor Aluminum Polymer
RPS0G122MCN1GS
Cap Aluminum Polymer 1200uF 4VDC 20%( 10 X 12.4mm) SMD 0.012 Ohm 5.5A 2000h 105°C T/R
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1200uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Low
IR (mA)
5.5
IL (uA)
960@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Reliability|High Ripple Current|Long Life|Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
12.4
Order Quantity

