AC to DC Power Supplies
RPS-75-12
AC/DC Power Supply Single-OUT 12V 8.3A 75.6W Medical 12-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.3
Output Power (W)
75.6
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
1.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
82(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
60mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
260
Mounting
Screw
Package Height
31 + 3(Max)
Package Width
76.2
Package Length
127
PCB changed
12
Pin Count
12

