AC to DC Power Supplies
RPS-500-24-SF
AC/DC Power Supply Single-OUT 24V 20.8A 499.2W 14-Pin Box
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20.8
Output Power (W)
499.2
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
5.8(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
640
Mounting
Chassis
Package Height
43
Package Width
86
Package Length
160
PCB changed
14
Pin Count
14
Order Quantity

