Arrow Electronic Components Online
RPS50012TF|MEANWELL|simage
RPS50012TF|MEANWELL|limage
AC to DC Power Supplies

RPS-500-12-TF

AC/DC Power Supply Single-OUT 12V 41.6A 499.2W 14-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    41.6
  • Output Power (W)
    499.2
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5.8(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    580
  • Mounting
    Chassis
  • Package Height
    58.5 mm
  • Package Width
    86 mm
  • Package Length
    130 mm
  • PCB changed
    14
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources