Arrow Electronic Components Online
RPS16024|MEANWELL|simage
RPS16024|MEANWELL|limage
AC to DC Power Supplies

RPS-160-24

AC/DC Power Supply Single-OUT 24V 4.6(Convection)A/6.5(Forced Air)A 161W Medical 18-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    4.6(Convection)|6.5(Forced Air)
  • Output Power (W)
    161
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    320
  • Mounting
    Screw
  • Package Height
    34.6 + 3(Max)
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    18
  • Pin Count
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources