AC to DC Power Supplies
RPS-160-15
AC/DC Power Supply Single-OUT 15V 7.3(Convection)A/10.3(Forced AirA 159.5W Medical 18-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
7.3(Convection)|10.3(Forced Air
Output Power (W)
159.5
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
87(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
320
Mounting
Screw
Package Height
34.6 + 3(Max)
Package Width
76.2
Package Length
127
PCB changed
18
Pin Count
18

