Arrow Electronic Components Online
RPMVH240.5R|RECOM|simage
RPMVH240.5R|RECOM|limage

RPMVH24-0.5-R

Module DC-DC 48VIN 1-OUT 24V 0.5A 12W 25-Pin LGA Module T/R

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    28
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    115
  • Output Voltage (V)
    24
  • Output Current (A)
    0.5
  • Output Power (W)
    12
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    3.75
  • Package Width
    12.19
  • Package Length
    12.19
  • PCB changed
    25
  • Supplier Package
    LGA Module
  • Pin Count
    25
  • Family/Series
    RPMVH-0.5
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources