Power Management Development Boards and Kits
RPMH12-0.5-EVM-1
RPMH-0.5 DC to DC Converter and Switching Regulator Module 7.2V to 13.2V Output Evaluation Board
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
7.2 to 13.2
Output Current (mA)
500
Input Voltage Range
13.5VDC to 65VDC
Supported Device
RPMH-0.5
Packaging
Box
Product Weight (g)
20.5
Product Length (mm)
85
Product Depth (mm)
55
Order Quantity

