Arrow Electronic Components Online
RPMB3.33.0|RECOM|simage
RPMB3.33.0|RECOM|originalImage
DC to DC Converter and Switching Regulator Module

RPMB3.3-3.0

Module DC-DC 24VIN 1-OUT 3.3V 3A 9.9W 25-Pin LGA Module T/R

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    3
  • Output Power (W)
    9.9
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.035
  • Maximum Switching Frequency (kHz)
    1400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.05%(Typ)
  • Line Regulation
    0.5%
  • Efficiency (%)
    84(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.1
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    3.75
  • Package Width
    12.19
  • Package Length
    12.19
  • PCB changed
    25
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources