Arrow Electronic Components Online
RPMA5.04.5OF|RECOM|simage
RPMA5.04.5OF|RECOM|originalImage

RPMA5.0-4.5/OF

Module DC-DC 1-OUT 5V to 30V 4.5A 8-Pin 1/32-Brick Box

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    53
  • Output Voltage (V)
    5 to 30
  • Output Current (A)
    4.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    96.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Weight (g)
    8
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Width
    19.1
  • Package Length
    23.4
  • PCB changed
    8
  • Supplier Package
    1/32-Brick
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources