Arrow Electronic Components Online
RPM7238H5R|ROHM|simage
RPM7238H5R|ROHM|limage
Dev Kit

RPM7238-H5R

IR Remote Receiver 37.9kHz 45°/35° 15m 3-Pin RSIP-A3 Tube

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Transmission Distance (m)
    15
  • Viewing Orientation (°)
    45/35
  • Subcarrier Frequency (kHz)
    37.9
  • Low Level Pulse Width (us)
    800
  • High Level Pulse Width (us)
    800
  • Minimum High Level Output Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    0.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    12.55
  • Package Width
    10.8
  • Package Length
    7.3
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    RSIP-A3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources