Arrow Electronic Components Online
RPM33|FLIR|simage
RPM33|FLIR|limage
Tachometers

RPM33

Combination Contact Laser Photo Tachometer

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9029.20.40.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Contact|Non Contact
  • Display Type
    LCD
  • RPM Measurement Range
    2 to 20000|2 to 99999
  • Accuracy (%)
    ±0.05
  • Sensing Distance (mm)
    500
  • Dimensions (mm)
    160x60x42
  • Product Weight (g)
    151
Order Quantity

Documentation and Resources

Datasheets
Design resources