Power Management Development Boards and Kits
RPM3.3-3.0-EVM-1
RPM-3.0 DC to DC Converter and Switching Regulator Module 3.3V Output Evaluation Board
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Typical Output Power (W)
9.9
Output Current (mA)
3000
Input Voltage Range
3VDC to 17VDC
Supported Device
RPM-3.0
Packaging
Box
Product Length (mm)
90
Product Depth (mm)
60
Order Quantity

