Arrow Electronic Components Online
RPM202412SFW|RECOM|simage
RPM202412SFW|RECOM|limage
DC to DC Converter and Switching Regulator Module

RPM20-2412SFW

Module DC-DC 24VIN 1-OUT 12V 20W 6-Pin Box

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9.5
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Power (W)
    20
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • On/Off Logic
    Positive
  • Packaging
    Box
  • Product Weight (g)
    134
  • Output Type
    Fixed
  • Mounting
    Panel
  • Package Height
    19
  • Package Width
    57.15
  • Package Length
    101.6
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources