Arrow Electronic Components Online
RPL3.0R|RECOM|simage
RPL3.0R|RECOM|limage

RPL-3.0-R

Module DC-DC 12VIN 1-OUT 0.8V to 5.2V 3A 10-Pin LGA Module T/R

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    0.8 to 5.2
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.015(Max)
  • Maximum Switching Frequency (kHz)
    2530
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Efficiency (%)
    89(Typ)
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.1
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources