Arrow Electronic Components Online
RPE2006F01|LAMBDA|simage
RPE2006F01|LAMBDA|limage
Power Entry Modules

RPE-2006F01

Single-Phase Filter with Fuse and Inlet Socket Type for High Frequency Noise

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (VAC)
    250VDC, 250VAC
  • Product Length (mm)
    44
  • Product Depth (mm)
    58.7
  • Product Height (mm)
    35
  • Family/Series
    RPE
  • ALIAS
    RPE-2006F01
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources