Arrow Electronic Components Online
RPE2003RL|LAMBDA|simage
RPE2003RL|LAMBDA|limage
Power Entry Modules

RPE-2003RL

Single-Phase Filter with Fuse and Inlet Socket Type for High Frequency Noise

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (VAC)
    250VDC|250VAC
Order Quantity

Documentation and Resources

Datasheets
Design resources