Arrow Electronic Components Online
RPE2003F01|LAMBDA|simage
RPE2003F01|LAMBDA|limage
Power Entry Modules

RPE-2003F01

Power Entry Module Filtered PL 3 POS 250VDCVAC/250VACVAC 3A Fuse ST 1 Port

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating (VAC)
    250VDC|250VAC
  • Additional Hardware
    Fuse
  • Fuse Configuration
    Single
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    44
  • Product Depth (mm)
    58.7
  • Product Height (mm)
    35
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources