Power Entry Modules
RPE-2003
Single-Phase Filter with Fuse and Inlet Socket Type for High Frequency Noise
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Voltage Rating (VAC)
250VDC|250VAC
Order Quantity

