Arrow Electronic Components Online
RPD60B|MEANWELL|simage
RPD60B|MEANWELL|limage
AC to DC Power Supplies

RPD-60B

AC/DC Power Supply Dual-OUT 5V/24V 3.85A/1.65A 53.5W Medical 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    24|5
  • Output Current (A)
    3.85|1.65
  • Output Power (W)
    53.5
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%|1%
  • Load Regulation
    2%|1.5%
  • Maximum Input Current (A)
    1.1(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    3/-2|8/-4
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY
  • Output Connector Type
    JST RCY
  • Power Indicator
    No
  • Ripple and Noise
    80mV(Max)|100mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    150
  • Mounting
    Screw
  • Package Height
    29 + 3(Max)
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources