Arrow Electronic Components Online
RPC2425|SENSATA|simage
RPC2425|SENSATA|limage
Solid State Relays - SSRs

RPC2425

Solid State Relay 25A 240V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Voltage (V)
    240(RMS)
  • Maximum Output Current (A)
    25(RMS)
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.9
  • Package Width
    45.7
  • Package Length
    58.4
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources