Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Output Voltage (V)
480(RMS)
Maximum Output Current (A)
40(RMS)
Output Type
AC
I/O Isolation Voltage (V)
2500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
22.9
Package Width
45.7
Package Length
58.4
PCB changed
4
Pin Count
4

