Arrow Electronic Components Online
RPCW2A1330172OE001|RALTRON|simage
RPCW2A1330172OE001|RALTRON|limage
Reduced Price
Antennas

RPC-W2A1-330172-O-E-001

Antenna Wi-Fi 3dBi Gain 2500MHz

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wi-Fi
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    IPEX
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Width
    17.2
  • Package Length
    33

Documentation and Resources

Datasheets
Design resources