Arrow Electronic Components Online
RPA100H11015SRUWP|RECOM|simage
RPA100H11015SRUWP|RECOM|limage
DC to DC Converter and Switching Regulator Module

RPA100H-11015SRUW/P

Module DC-DC 110VIN 1-OUT 15V 6.7A 100W 10-Pin Half-Brick Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    16.5
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    140
  • Output Voltage (V)
    15
  • Output Current (A)
    6.7
  • Output Power (W)
    100
  • Minimum Isolation Voltage
    4242VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    140(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    97
  • Packaging
    Tube
  • Product Weight (g)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    13
  • Package Width
    60.6
  • Package Length
    63.1
  • PCB changed
    10
  • Supplier Package
    Half-Brick
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources