Arrow Electronic Components Online
RPAW5A1OG001|RALTRON|simage
RPAW5A1OG001|RALTRON|limage
Reduced Price
Antennas

RPA-W5A1-O-G-001

Antenna Wi-Fi 1.7dBi Gain 5900MHz

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wi-Fi
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    5900
  • Typical Antenna Gain
    1.7dBi(Max)
  • Maximum VSWR
    2(Typ)
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    50000(Typ)
  • Termination
    IPEX
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Adhesive
  • Package Width
    9.8
  • Package Length
    17.5

Documentation and Resources

Datasheets
Design resources