Arrow Electronic Components Online
RPAPB04863921G001|RALTRON|simage
RPAPB04863921G001|RALTRON|limage
Reduced Price
Antennas

RPA-PB0-486392-1-G-001

Antenna Active

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Active
  • Polarization Type
    RHCP
  • Center Frequency (MHz)
    1575.42
  • Maximum VSWR
    1.5
  • Impedance (Ohm)
    50
  • Termination
    SMA-J3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    15.2
  • Package Width
    39.2
  • Package Length
    48.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources