Arrow Electronic Components Online
RPA2003|LAMBDA|simage
RPA2003|LAMBDA|limage
Power Entry Modules

RPA-2003

Single-Phase Filter with Fuse and Inlet Socket Type for High Frequency Noise

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (VAC)
    250VAC
  • Product Length (mm)
    50
  • Product Depth (mm)
    58.8
  • Product Height (mm)
    22.4
Order Quantity

Documentation and Resources

Datasheets
Design resources