Arrow Electronic Components Online
RP60Q11048SRUWP|RECOM|simage
RP60Q11048SRUWP|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP60Q-11048SRUW/P

Module DC-DC 110VIN 1-OUT 48V 1.25A 60W 8-Pin Quarter-Brick Tray

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    48
  • Output Current (A)
    1.25
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    4
  • Maximum Switching Frequency (kHz)
    180(Typ)
  • Load Regulation
    0.1%
  • Line Regulation
    0.1%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    64
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources