DC to DC Converter and Switching Regulator Module
RP60Q-11048SRUW/N-HC
Module DC-DC 110VIN 1-OUT 48V 1.25A 60W 8-Pin Quarter-Brick Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
48
Output Current (A)
1.25
Output Power (W)
60
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
4
Maximum Switching Frequency (kHz)
180(Typ)
Load Regulation
0.1%
Line Regulation
0.1%
Efficiency (%)
89(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
88
Output Type
Fixed
Mounting
Through Hole
Package Height
25.4
Package Width
36.8
Package Length
57.9
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Order Quantity

