Arrow Electronic Components Online
RP504812SAWNHC|RECOM|simage
RP504812SAWNHC|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP50-4812SAW/N-HC

Module DC-DC 48VIN 1-OUT 12V 4.2A 50W 6-Pin

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    4.2
  • Output Power (W)
    50
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    20.3(Max)
  • Package Width
    26.5(Max)
  • Package Length
    61.1(Max)
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources