Test and Measurement Accessories
RP4030
Power/Voltage Rail Probe.4 GHz bandwidth, 1.2x attenuation, +/-30V offset, +/-800mV
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A292
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Probe
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
119

